This is a DPDT switch with a round plunger actuator, rated for 1 ampere at 125 volts AC and 30 volts DC. It features a solder lug termination style and a panel mount configuration. The switch has a minimum operating temperature of -30°C and a maximum operating temperature of 65°C. It is designed for use in applications where a momentary contact is required, with an electrical life of 60,000 cycles.
Apem 18545AD-13X662U900 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18545AD-13X662U900 to view detailed technical specifications.
No datasheet is available for this part.