This momentary contact pushbutton switch features a DPDT configuration with a round plunger actuator. It can handle a maximum current of 1 amp at 30 volts DC and a maximum AC voltage of 125 volts. The switch has an electrical life of 60,000 cycles and can operate in temperatures ranging from -30 to 65 degrees Celsius. The panel cutout dimensions are 6.5mm in diameter, and the switch is designed for panel mount applications.
Apem 18545AD-3X662U2900 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18545AD-3X662U2900 to view detailed technical specifications.
No datasheet is available for this part.