This DPDT pushbutton switch features a round plunger actuator and a max current rating of 1A at 30VDC. It has a max AC voltage rating of 125V and a max DC voltage rating of 30V. The switch is designed for panel mount applications and has a termination style of solder lug. The switch has a electrical life of 60,000 cycles and operates within a temperature range of -30°C to 65°C.
Apem 18545AD-3X662U480 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18545AD-3X662U480 to view detailed technical specifications.
No datasheet is available for this part.