The 18545AD-6X662U1140 switch features a DPDT configuration with a round plunger actuator, suitable for panel mount applications. It has a maximum current rating of 1A at 30VDC and a maximum AC voltage rating of 125V. The switch has an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 65°C. It is designed for use in panel mount applications with a termination style of solder lug and a panel cutout dimension of 6.5mm.
Apem 18545AD-6X662U1140 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18545AD-6X662U1140 to view detailed technical specifications.
No datasheet is available for this part.