This 30V 1A panel mount pushbutton switch features a silver contact with gold plating and a glass and polyamide actuator. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The switch has a maximum voltage rating of 125V AC and 30V DC, and an electrical life of 60,000 cycles. It is available in a bulk packaging with 50 units per package.
Apem 18545AD6 technical specifications.
| Actuator Length | 5.85mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 18000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 18545AD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.