This 30VDC 1A DPDT pushbutton switch features a round plunger actuator and a maximum operating temperature range of -30 to 65 degrees Celsius. It has a panel mount termination style and a solder lug connection. The switch has a minimum electrical life of 60,000 cycles and a maximum AC voltage rating of 125V. It is suitable for use in applications where a momentary contact switch is required.
Apem 18545WAD-3U1720 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18545WAD-3U1720 to view detailed technical specifications.
No datasheet is available for this part.