This panel mount switch features a SPDT configuration with a square button actuator. It has a maximum current rating of 30A at 125VAC or 30VDC and can operate within a temperature range of -30C to 65C. The switch has a solder lug termination style and a panel cutout dimension of 15 x 12.5mm. It is designed for use in a variety of applications, including those requiring a high level of electrical life, with a rating of 60,000 cycles.
Apem 18735AD-13X624U2340 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18735AD-13X624U2340 to view detailed technical specifications.
No datasheet is available for this part.