This SPDT pushbutton switch features a round plunger actuator and a solder lug termination style. It can handle a maximum current rating of 1 amp at 125VAC or 30VDC. The switch is designed for panel mounting and has a electrical life of 60,000 cycles. It operates within a temperature range of -30°C to 65°C.
Apem 18735AD-13X624U2400 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18735AD-13X624U2400 to view detailed technical specifications.
No datasheet is available for this part.