This SPDT pushbutton switch has a round plunger actuator and a maximum current rating of 1 amp at 30VDC. It is designed for panel mount applications and has a maximum AC voltage rating of 125V. The switch has a minimum operating temperature of -30°C and a maximum operating temperature of 65°C. It is rated for 60,000 electrical life cycles.
Apem 18735AD-5U2130 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18735AD-5U2130 to view detailed technical specifications.
No datasheet is available for this part.