This SPDT pushbutton switch has a round plunger actuator and a solder lug termination. It is rated for a maximum current of 1 amp at 30 volts DC and a maximum AC voltage of 125 volts. The switch has a mechanical life of 60,000 cycles and is suitable for panel mounting. It operates within a temperature range of -30 to 65 degrees Celsius.
Apem 18735AD-6X624U2400 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18735AD-6X624U2400 to view detailed technical specifications.
No datasheet is available for this part.