This is a DPDT momentary contact switch with a round plunger actuator, rated for 125VAC and 30VDC. It features a solder lug termination style and a panel mount configuration. The switch has a maximum current rating of 1A and an electrical life of 60,000 cycles. It operates within a temperature range of -30°C to 65°C.
Apem 18745AD-13X624U1720 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18745AD-13X624U1720 to view detailed technical specifications.
No datasheet is available for this part.