This 30V 1A DPDT panel mount switch features a square button actuator and a solder lug termination. It has a maximum operating temperature range of -30 to 65 degrees Celsius and an electrical life of 60,000 cycles. The switch is designed for panel mounting with a rectangular cutout dimension of 15 x 12.5mm. It is rated for 125V AC and 30V DC.
Apem 18745AD-5X624U2020 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18745AD-5X624U2020 to view detailed technical specifications.
No datasheet is available for this part.