This Apem part number 18745U2130 is a momentary contact DPDT pushbutton switch with a round plunger actuator and solder lug termination. It features a panel mount design with a straight body orientation and a 6.5mm round panel cutout dimension. The switch has a rated electrical life of 60,000 cycles and operates within a temperature range of -30°C to 65°C.
Apem 18745U2130 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18745U2130 to view detailed technical specifications.
No datasheet is available for this part.