Apem 1A16 technical specifications.
| Type | Rectangular Cap |
| Switch Type | Tactile Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 1A16 to view detailed technical specifications.
No datasheet is available for this part.