Apem 1D16J1500 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem 1D16J1500 to view detailed technical specifications.
No datasheet is available for this part.
