
This panel mount DPDT switch features a silver contact material with gold plating and a mechanical life of 5,000,000 cycles. It operates within a temperature range of -20°C to 50°C and is rated for 250V AC. The switch is water resistant and dust tight, meeting IP65 standards. It is lead free and RoHS compliant, making it suitable for environmentally friendly applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Joystick |
| Contact Material | Silver |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1000 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
