Apem 21137N technical specifications.
| Type | Low Profile |
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 21137N to view detailed technical specifications.
No datasheet is available for this part.