
DPDT toggle switch featuring a latched, non-illuminated, right-angle configuration with solder terminals. Rated for 4A at 30VDC and 125V/250V AC, it boasts a silver contact material and a mechanical life of 100,000 cycles. The brass, chrome-plated actuator measures 11.5mm and is a standard round type. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is designed for panel mounting.
Apem 21146NA technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 21000N |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 21146NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
