SPDT maintained slide switch with a 4mm travel, featuring silver contacts and PC pin termination for through-hole PCB mounting. Rated for 1A contact current and 30VDC/125VAC, it offers 10,000 electrical and 20,000 mechanical cycles. Operating within a -40°C to 85°C temperature range, this RoHS compliant component utilizes a nylon, glass, polyamide, glass fibre actuator.
Apem 25136NAB technical specifications.
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | SLIDE |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25136NAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
