SPDT slide switch with 2 positions and On-On function, featuring a latched actuator. Rated for 0.1A and 30VDC, with a brass and gold contact material and gold plating. Offers a 4mm switch travel and 10,000 electrical cycles, mounted via through-hole PCB termination. Operating temperature range is -40°C to 85°C.
Apem 25136NLDH technical specifications.
| Actuator Length | 2.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50mV |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25136NLDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
