Apem 25149NAB technical specifications.
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | SLIDE |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-Off-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25149NAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
