
SPDT slide switch with ON-ON function, featuring PC pin termination for through-hole PCB mounting. Rated for 1A at 30VDC and 125V/250V AC, it offers a mechanical life of 20,000 cycles and an electrical life of 10,000 cycles. The switch operates within a temperature range of -40°C to 85°C and has a 4mm travel with a 2.3mm nylon actuator.
Apem 25336NA technical specifications.
| Actuator Length | 2.3mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25336NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
