The 25000N series is a standard SPDT slide switch with a contact current rating of 1A and a contact material of silver. It features a nylon, glass, polyamide, and glass fibre actuator with a standard type and a length of 2.3mm. The switch has a mechanical life of 20,000 cycles and an electrical life of 10,000 cycles. It is available in a bulk packaging with 100 pieces per package and is compliant with RoHS regulations. The switch operates within a temperature range of -40°C to 85°C and has a switch travel of 4mm.
Apem 25339NA technical specifications.
| Actuator Length | 2.3mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-Off-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25339NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
