
DPDT maintained switch with a 3A current rating and 30VDC voltage rating. Features silver contacts, PC pin termination, and through-hole mounting with a straight orientation. Operates within a temperature range of -40°C to 85°C, offering 10,000 electrical and 20,000 mechanical cycles. Includes a 2.8mm nylon, glass, polyamide actuator and a 4mm switch travel.
Apem 25449NAH technical specifications.
| Actuator Length | 2.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-Off-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25449NAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
