
SPDT slide switch, 2 positions, On-On function, latched. Features a 1A DC current rating and 30VDC voltage rating, with a 4A AC contact current rating and 125V AC voltage rating. Right-angle, through-hole mounting with PC pin termination. Offers 10,000 electrical cycles and 20,000 mechanical cycles. Operating temperature range from -40°C to 85°C.
Apem 25536NA technical specifications.
| Actuator Length | 2.3mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Silver, Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25536NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
