SPDT slide switch with ON-OFF-ON function, featuring PC pin termination for through-hole mounting. Rated for 1A at 30VDC, with a mechanical life of 20,000 cycles and electrical life of 10,000 cycles. Operates within a temperature range of -40°C to 85°C, with a switch travel of 4mm and a 2.3mm nylon, glass, polyamide actuator. Includes AC voltage rating of 125V and a maximum DC voltage rating of 30V.
Apem 25539NA technical specifications.
| Actuator Length | 2.3mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-Off-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25539NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
