This SPDT slide switch features a professional grade design with a maximum current rating of 0.1A at 30VDC and a maximum DC voltage rating of 30V. It has a mechanical life of 20,000 cycles and an electrical life of 10,000 cycles. The switch is available with a side slide actuator style and PC pins termination style. It is designed for through hole mounting and operates within a temperature range of -40 to 85°C.
Apem 25539NLD6 technical specifications.
| Type | Professional Grade |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 20000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 25539NLD6 to view detailed technical specifications.
No datasheet is available for this part.