Apem 25549NA6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | 25000N |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem 25549NA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.