This professional-grade DPDT slide switch features a side slide actuator and PC pin termination. It has a maximum current rating of 0.1A at 30VDC and a maximum DC voltage rating of 30V. The switch is designed to last for 10,000 electrical cycles and 20,000 mechanical cycles. It operates reliably within a temperature range of -40°C to 85°C and is suitable for through hole mounting.
Apem 25549NLD6 technical specifications.
| Type | Professional Grade |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 20000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 25549NLD6 to view detailed technical specifications.
No datasheet is available for this part.