Apem 2641LHA212028L0 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL/VDE)V |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 2641LHA212028L0 to view detailed technical specifications.
No datasheet is available for this part.