Apem 2645LH/2A7/122000L0 technical specifications.
| Switch Configuration | Mom ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 10A |
| Max AC Voltage Rating | 250@CSAV |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 124.28@CSAVA |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 2645LH/2A7/122000L0 to view detailed technical specifications.
No datasheet is available for this part.