This DPDT rocker switch features a max current rating of 16 amps at 250VAC, certified to CSA, UL, and VDE standards. It has a max power rating of 248.57 watts and a max DC voltage rating of 24 volts. The switch is designed for panel mount applications and has a termination style of quick connect or solder lug. It can operate within a temperature range of -20 to 85 degrees Celsius.
Apem 2646LH2A227000L0 technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL/VDE)V |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 2646LH2A227000L0 to view detailed technical specifications.
No datasheet is available for this part.