Apem 2649LH/2A21600L110V technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| Insulator Material | POLYESTER |
| Manufacturer Series | 2600 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem 2649LH/2A21600L110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.