Apem 2C03 technical specifications.
| Type | Square Convex Bezel |
| Switch Type | Tactile Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Apem 2C03 to view detailed technical specifications.
No datasheet is available for this part.