Apem 302SV1BEJ81A2145 technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 302SV1BEJ81A2145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.