Apem 302ZNE technical specifications.
| Contact Plating | Tin |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | 300 and 400 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 302ZNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.