Apem 3140SAL600 technical specifications.
| Contact Current Rating | 40mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Number of Axes | 3 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem 3140SAL600 to view detailed technical specifications.
No datasheet is available for this part.
