Apem 3310AAK600 technical specifications.
| Number of Poles | 4 |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| IP Rating | IP65 |
| Operating Temperature | -25 to 70°C |
| Seal | Panel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 3310AAK600 to view detailed technical specifications.
No datasheet is available for this part.