SPST toggle switch featuring a 15A contact current rating and 125V AC voltage rating. Offers a 20A current rating with a 250V AC maximum voltage rating and 28V DC rated voltage. Equipped with a standard round brass/aluminium actuator measuring 17.5mm, screw termination, and panel/bushing mount. Provides 10,000 electrical cycles and 40,000 mechanical cycles, with IP67, waterproof, and dust-tight ratings. Operates within a -40°C to 85°C temperature range.
Apem 3531001N000 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Aluminium |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 3500 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3531001N000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.