The Apem 3531001ND02 is a locking lever toggle switch with a current rating of 15A and a DC rated voltage of 28V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for IP67, waterproof, and dust tight, and is available in a package quantity of 25. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Apem 3531001ND02 technical specifications.
| Actuator Length | 20mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 3500 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3531001ND02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.