Apem 3537-021N000 technical specifications.
| Contact Material | Silver |
| Depth | 15mm |
| Illumination Type | Illuminated |
| Length | 32mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Apem 3537-021N000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.