
SPDT toggle switch featuring a 15A contact current rating and 125V AC voltage rating, with a 28V DC rated voltage. This non-illuminated, panel-mount switch offers a straight, standard round brass/aluminum actuator with a 17.5mm length. It boasts a silver contact material and plating, with electrical and mechanical life ratings of 10,000 and 40,000 cycles respectively. Operating within a -40°C to 85°C temperature range, the switch is IP67, waterproof, and dust-tight rated, utilizing screw termination.
Apem 3537001N000 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Aluminium |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 3500 |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3537001N000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
