DPST toggle switch featuring a 15A current rating and 125V AC / 28V DC voltage rating. Offers a 17.5mm brass actuator with a standard round type and quick connect termination. Designed for panel mounting with a straight orientation, this non-illuminated switch boasts an electrical life of 10,000 cycles and a mechanical life of 40,000 cycles. Rated IP67, waterproof, and dust-tight, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Apem 3541021N000 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3500 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3541021N000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.