Apem 3546-003N000 technical specifications.
| Actuator Length | 24mm |
| Actuator Material | Brass, Aluminium |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Apem 3546-003N000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.