The 24mm brass toggle switch has a current rating of 15A and a DC rated voltage of 28V. It features a panel mount with a quick connect termination and a throw configuration of DPDT. The switch is rated for 10000 cycles of electrical life and operates within a temperature range of -40°C to 85°C. It is also IP67, waterproof, and dust tight.
Apem 3546033G000 technical specifications.
| Actuator Length | 24mm |
| Actuator Material | Brass |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 3500 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3546033G000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.