This standard round toggle switch features a brass actuator with a length of 17.5mm and a current rating of 15A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 10000 cycles of electrical life and has a voltage rating of 125V AC and 28V DC. It is available in a bulk packaging quantity of 25 units and is rated for IP67, waterproof, and dust tight.
Apem 3547031N002 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 3500 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3547031N002 to view detailed technical specifications.
No datasheet is available for this part.