
SPST toggle switch with a 12A contact current rating and 250V AC / 28V DC maximum voltage rating. Features a 17.5mm brass actuator and silver contacts with silver plating, offering an electrical life of 10,000 cycles. Designed for panel mounting with quick connect termination and a straight orientation. Available in illuminated and non-illuminated options, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Apem 3631NF/2 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 12A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3600NF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 3631NF/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
