
SPDT toggle switch with a 12A current rating and 250V AC / 28V DC voltage rating. Features a standard round brass actuator with a 17.5mm length and silver contacts. Designed for panel mounting with screw termination and a straight orientation. Offers a 125V AC voltage rating and 28V DC rated voltage, with an electrical life of 10,000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Apem 3636NF technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 12A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3600NF |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3636NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
