
This 12A SPDT toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 28V DC and 125V AC and has a current rating of 12A. The switch is available in a panel mount with threads and is RoHS compliant. It features a standard round actuator made of brass with a silver contact material and a quick connect termination.
Apem 3637NF/2 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3600NF |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3637NF/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
