
This standard round toggle switch features a brass actuator and silver contacts, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a contact current rating of 12A and a voltage rating of 28V DC. The switch is RoHS compliant and available in a package quantity of 25. It is designed for panel mount applications with threads and has a standard SPDT throw configuration.
Apem 3638NF/2 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3600NF |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3638NF/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
